


MAX1589AEZT100+T | |
|---|---|
DigiKey Part Number | MAX1589AEZT100+TTR-ND - Tape & Reel (TR) MAX1589AEZT100+TCT-ND - Cut Tape (CT) MAX1589AEZT100+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1589AEZT100+T |
Description | IC REG LINEAR 1V 500MA TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1589AEZT100+T Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Input (Max) 3.6V | Supplier Device Package TSOT-23-6 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.47200 | kr.204.72 |
| 25 | kr.18.82720 | kr.470.68 |
| 100 | kr.17.02040 | kr.1,702.04 |
| 250 | kr.16.15836 | kr.4,039.59 |
| 500 | kr.16.10234 | kr.8,051.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.76026 | kr.36,900.65 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |

