
MAX153CPP+ | |
|---|---|
DigiKey Part Number | MAX153CPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX153CPP+ |
Description | IC ADC 8BIT FLASH 20DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX153CPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | ±5V, 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.67000 | kr.242.67 |
| 18 | kr.189.79556 | kr.3,416.32 |
| 36 | kr.182.31556 | kr.6,563.36 |
| 108 | kr.173.07537 | kr.18,692.14 |
| 252 | kr.167.66175 | kr.42,250.76 |
| Unit Price without VAT: | kr.242.67000 |
|---|---|
| Unit Price with VAT: | kr.303.33750 |

