
MAX1536ETI+ | |
|---|---|
DigiKey Part Number | MAX1536ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1536ETI+ |
Description | IC REG BUCK ADJ 3.6A 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 3.6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1536ETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.25000 | kr.109.25 |
| 10 | kr.86.77100 | kr.867.71 |
| 60 | kr.76.97067 | kr.4,618.24 |
| 120 | kr.74.31950 | kr.8,918.34 |
| 300 | kr.71.52043 | kr.21,456.13 |
| 540 | kr.70.06922 | kr.37,837.38 |
| Unit Price without VAT: | kr.109.25000 |
|---|---|
| Unit Price with VAT: | kr.136.56250 |

