Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC SOT-23-6
Educational Video–Industrial Digital Isolation

MAX1523EUT+T

DigiKey Part Number
MAX1523EUT+TTR-ND - Tape & Reel (TR)
MAX1523EUT+TCT-ND - Cut Tape (CT)
MAX1523EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1523EUT+T
Description
IC REG CTRLR MULT TOP SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1523EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
85%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
SOT-23-6
Number of Outputs
1
Supplier Device Package
SOT-23-6
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.00000kr.35.00
10kr.26.71000kr.267.10
25kr.24.64720kr.616.18
100kr.22.37580kr.2,237.58
250kr.21.43732kr.5,359.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.53595kr.48,839.88
Manufacturers Standard Package
Unit Price without VAT:kr.35.00000
Unit Price with VAT:kr.43.75000