
MAX15070AAUT+T | |
---|---|
DigiKey Part Number | 175-MAX15070AAUT+TTR-ND - Tape & Reel (TR) 175-MAX15070AAUT+TCT-ND - Cut Tape (CT) 175-MAX15070AAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15070AAUT+T |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX15070AAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.74000 | kr.12.74 |
10 | kr.9.38200 | kr.93.82 |
25 | kr.8.55040 | kr.213.76 |
100 | kr.7.63070 | kr.763.07 |
250 | kr.7.19208 | kr.1,798.02 |
500 | kr.6.92800 | kr.3,464.00 |
1.000 | kr.6.71046 | kr.6,710.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.48095 | kr.16,202.38 |
5.000 | kr.6.34262 | kr.31,713.10 |
7.500 | kr.6.27333 | kr.47,049.97 |
Unit Price without VAT: | kr.12.74000 |
---|---|
Unit Price with VAT: | kr.15.92500 |