
MAX15062CATA+T | |
|---|---|
DigiKey Part Number | MAX15062CATA+TTR-ND - Tape & Reel (TR) MAX15062CATA+TCT-ND - Cut Tape (CT) MAX15062CATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15062CATA+T |
Description | IC REG BUCK ADJ 300MA 8TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 300mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX15062CATA+T Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 53.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.12.05200 | kr.120.52 |
| 25 | kr.11.01400 | kr.275.35 |
| 100 | kr.9.86950 | kr.986.95 |
| 250 | kr.9.32360 | kr.2,330.90 |
| 500 | kr.9.08954 | kr.4,544.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.43801 | kr.21,095.03 |
| 5.000 | kr.8.26572 | kr.41,328.60 |
| 7.500 | kr.8.17946 | kr.61,345.95 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |










