Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15062AATA+T

DigiKey Part Number
MAX15062AATA+TTR-ND - Tape & Reel (TR)
MAX15062AATA+TCT-ND - Cut Tape (CT)
MAX15062AATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15062AATA+T
Description
IC REG BUCK 3.3V 300MA 8TDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX15062AATA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-TDFN (2x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.12.03300kr.120.33
25kr.10.99360kr.274.84
100kr.9.85110kr.985.11
250kr.9.30612kr.2,326.53
500kr.9.07166kr.4,535.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.59729kr.21,493.22
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250