
MAX15059AETE+T | |
|---|---|
DigiKey Part Number | MAX15059AETE+TTR-ND - Tape & Reel (TR) MAX15059AETE+TCT-ND - Cut Tape (CT) MAX15059AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15059AETE+T |
Description | IC REG CONV APD 1OUT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15059AETE+T Models |
Category | Voltage - Output 3.3V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Applications Converter/Current Monitor, APD Bias Applications | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input 2.8V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.68000 | kr.43.68 |
| 10 | kr.33.64000 | kr.336.40 |
| 25 | kr.31.12160 | kr.778.04 |
| 100 | kr.28.35570 | kr.2,835.57 |
| 250 | kr.27.45168 | kr.6,862.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.89624 | kr.62,240.60 |
| Unit Price without VAT: | kr.43.68000 |
|---|---|
| Unit Price with VAT: | kr.54.60000 |

