Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15053EWL+T

DigiKey Part Number
MAX15053EWL+TTR-ND - Tape & Reel (TR)
MAX15053EWL+TCT-ND - Cut Tape (CT)
MAX15053EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15053EWL+T
Description
IC REG BUCK ADJ 2A 9WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX15053EWL+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-WLP (1.5x1.5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.53000kr.37.53
10kr.28.73300kr.287.33
25kr.26.53400kr.663.35
100kr.24.11740kr.2,411.74
250kr.23.18360kr.5,795.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.09440kr.52,736.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.53000
Unit Price with VAT:kr.46.91250