


MAX15046BAEE+T | |
|---|---|
DigiKey Part Number | MAX15046BAEE+TTR-ND - Tape & Reel (TR) MAX15046BAEE+TCT-ND - Cut Tape (CT) MAX15046BAEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15046BAEE+T |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15046BAEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.27.61100 | kr.276.11 |
| 25 | kr.25.48680 | kr.637.17 |
| 100 | kr.23.15050 | kr.2,315.05 |
| 250 | kr.22.21332 | kr.5,553.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.22876 | kr.50,571.90 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |

