
MAX15039ETG+T | |
|---|---|
DigiKey Part Number | 175-MAX15039ETG+TTR-ND - Tape & Reel (TR) 175-MAX15039ETG+TCT-ND - Cut Tape (CT) 175-MAX15039ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15039ETG+T |
Description | IC REG BUCK ADJ 6A 24TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.6V ~ 2.5V) 1 Output 6A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15039ETG+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.25.49900 | kr.254.99 |
| 25 | kr.23.52160 | kr.588.04 |
| 100 | kr.21.34740 | kr.2,134.74 |
| 250 | kr.20.31160 | kr.5,077.90 |
| 500 | kr.19.68696 | kr.9,843.48 |
| 1.000 | kr.19.17298 | kr.19,172.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.41000 | kr.33.41 |
| 10 | kr.25.49900 | kr.254.99 |
| 25 | kr.23.52160 | kr.588.04 |
| 100 | kr.21.34740 | kr.2,134.74 |
| 250 | kr.21.18700 | kr.5,296.75 |
| Unit Price without VAT: | kr.33.41000 |
|---|---|
| Unit Price with VAT: | kr.41.76250 |

