
MAX15021ATI+ | |
|---|---|
DigiKey Part Number | MAX15021ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15021ATI+ |
Description | IC REG BUCK ADJ 2A/4A DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15021ATI+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.21000 | kr.81.21 |
| 10 | kr.63.79900 | kr.637.99 |
| 60 | kr.56.21467 | kr.3,372.88 |
| 120 | kr.54.16292 | kr.6,499.55 |
| 300 | kr.51.99620 | kr.15,598.86 |
| 540 | kr.50.87331 | kr.27,471.59 |
| 1.020 | kr.49.84950 | kr.50,846.49 |
| Unit Price without VAT: | kr.81.21000 |
|---|---|
| Unit Price with VAT: | kr.101.51250 |











