
MAX15020ATP+T | |
|---|---|
DigiKey Part Number | 175-MAX15020ATP+TTR-ND - Tape & Reel (TR) 175-MAX15020ATP+TCT-ND - Cut Tape (CT) 175-MAX15020ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15020ATP+T |
Description | IC REG BUCK ADJ 2A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 20-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15020ATP+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.85000 | kr.94.85 |
| 10 | kr.74.92000 | kr.749.20 |
| 25 | kr.69.94280 | kr.1,748.57 |
| 100 | kr.64.50630 | kr.6,450.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.57.62649 | kr.144,066.23 |
| Unit Price without VAT: | kr.94.85000 |
|---|---|
| Unit Price with VAT: | kr.118.56250 |


