RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14942GWE+

DigiKey Part Number
MAX14942GWE+-ND
Manufacturer
Manufacturer Product Number
MAX14942GWE+
Description
DGTL ISOLTR 5KV 3CH RS485 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RS485 Digital Isolator 5000Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14942GWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
68ns, 68ns
Part Status
Active
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 5.5V, 4.5V ~ 5.5V
Type
RS485
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
Inputs - Side 1/Side 2
2/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Factory Stock: 12.374
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.86.79000kr.86.79
10kr.68.33300kr.683.33
46kr.61.25826kr.2,817.88
138kr.57.74638kr.7,969.00
276kr.56.02746kr.15,463.58
506kr.54.77585kr.27,716.58
1.012kr.53.58308kr.54,226.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.79000
Unit Price with VAT:kr.108.48750