
MAX14938GWE+ | |
|---|---|
DigiKey Part Number | MAX14938GWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14938GWE+ |
Description | DG ISO 2.75KV 3CH RS485 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS485 Digital Isolator 2750Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14938GWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 68ns, 68ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.54000 | kr.76.54 |
| 10 | kr.60.05800 | kr.600.58 |
| 46 | kr.53.73913 | kr.2,472.00 |
| 138 | kr.50.60080 | kr.6,982.91 |
| 276 | kr.49.06551 | kr.13,542.08 |
| 506 | kr.47.94713 | kr.24,261.25 |
| 1.012 | kr.46.88139 | kr.47,443.97 |
| Unit Price without VAT: | kr.76.54000 |
|---|---|
| Unit Price with VAT: | kr.95.67500 |

