General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14936AAWE+

DigiKey Part Number
MAX14936AAWE+-ND
Manufacturer
Manufacturer Product Number
MAX14936AAWE+
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14936AAWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
54.1ns, 55.3ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Factory Stock: 14.674
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.06000kr.55.06
10kr.42.70300kr.427.03
46kr.37.95130kr.1,745.76
138kr.35.59406kr.4,911.98
276kr.34.44004kr.9,505.45
506kr.33.59992kr.17,001.56
1.012kr.32.79899kr.33,192.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.06000
Unit Price with VAT:kr.68.82500