General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14930FASE+

DigiKey Part Number
MAX14930FASE+-ND
Manufacturer
Manufacturer Product Number
MAX14930FASE+
Description
DGTL ISOLTR 2.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14930FASE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2750Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
7.5ns, 7.4ns
Pulse Width Distortion (Max)
1ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.898
Factory Stock: 11.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.59000kr.54.59
10kr.42.34200kr.423.42
50kr.37.44060kr.1,872.03
100kr.35.92310kr.3,592.31
250kr.34.32076kr.8,580.19
500kr.33.35524kr.16,677.62
1.000kr.32.56062kr.32,560.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.59000
Unit Price with VAT:kr.68.23750