Battery Battery Monitor IC Multi-Chemistry 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 80-TQFP (12x12)
MAX14920/MAX14921 High Accuracy, 16 Channel Cell-Measurement AFEs

MAX14921ECS+

DigiKey Part Number
MAX14921ECS+-ND
Manufacturer
Manufacturer Product Number
MAX14921ECS+
Description
IC BATT MON MULTI 1-16C 80TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MAX14921ECS+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.049
Factory Stock: 185.402
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.139.98000kr.139.98
10kr.111.94000kr.1,119.40
25kr.104.92480kr.2,623.12
119kr.96.44571kr.11,477.04
357kr.92.35190kr.32,969.63
595kr.90.83894kr.54,049.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.139.98000
Unit Price with VAT:kr.174.97500