Battery Battery Monitor IC Multi-Chemistry 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14921ECS+T

DigiKey Part Number
175-MAX14921ECS+TTR-ND - Tape & Reel (TR)
175-MAX14921ECS+TCT-ND - Cut Tape (CT)
175-MAX14921ECS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14921ECS+T
Description
IC BATT MON MULTI 1-16C 80TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MAX14921ECS+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.341
Factory Stock: 300.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.138.02000kr.138.02
10kr.110.37300kr.1,103.73
25kr.103.45600kr.2,586.40
100kr.97.29300kr.9,729.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.88.25496kr.88,254.96
Manufacturers Standard Package
Unit Price without VAT:kr.138.02000
Unit Price with VAT:kr.172.52500