28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1491CAI+T

DigiKey Part Number
MAX1491CAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1491CAI+T
Description
IC DRVR 7 SEG 3 1/2 DIGIT 28SSOP
Customer Reference
Detailed Description
28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1491CAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types