
MAX14913AKN+ | |
|---|---|
DigiKey Part Number | MAX14913AKN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14913AKN+ |
Description | IC PWR DRIVER 1:8 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14913AKN+ Models |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tray | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 56-QFN (8x8) |
Output Configuration High Side | Package / Case |
Interface SPI, Parallel | Base Product Number |
Voltage - Load 10.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.29000 | kr.139.29 |
| 10 | kr.111.41300 | kr.1,114.13 |
| 25 | kr.104.44000 | kr.2,611.00 |
| 100 | kr.96.78070 | kr.9,678.07 |
| 260 | kr.92.99269 | kr.24,178.10 |
| 520 | kr.90.81685 | kr.47,224.76 |
| Unit Price without VAT: | kr.139.29000 |
|---|---|
| Unit Price with VAT: | kr.174.11250 |



