
MAX1489ECSD+ | |
|---|---|
DigiKey Part Number | MAX1489ECSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1489ECSD+ |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1489ECSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 1.11 V | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| 10 | kr.21.95800 | kr.219.58 |
| 50 | kr.19.16400 | kr.958.20 |
| 100 | kr.18.29910 | kr.1,829.91 |
| 250 | kr.17.38568 | kr.4,346.42 |
| 500 | kr.16.83542 | kr.8,417.71 |
| 1.000 | kr.16.38235 | kr.16,382.35 |
| 2.500 | kr.15.90406 | kr.39,760.15 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |


