0/4 Receiver RS232 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1489ECPD+

DigiKey Part Number
MAX1489ECPD+-ND
Manufacturer
Manufacturer Product Number
MAX1489ECPD+
Description
IC TRANSCEIVER 0/4 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1489ECPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
1.11 V
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 2.950
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.36000kr.38.36
10kr.29.40500kr.294.05
25kr.27.16320kr.679.08
100kr.24.69680kr.2,469.68
250kr.23.52116kr.5,880.29
500kr.22.81234kr.11,406.17
1.000kr.22.22912kr.22,229.12
2.500kr.21.61339kr.54,033.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.36000
Unit Price with VAT:kr.47.95000