
MAX1488ECSD+ | |
|---|---|
DigiKey Part Number | MAX1488ECSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1488ECSD+ |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1488ECSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.22.29800 | kr.222.98 |
| 50 | kr.19.46260 | kr.973.13 |
| 100 | kr.18.58380 | kr.1,858.38 |
| 250 | kr.17.65664 | kr.4,414.16 |
| 500 | kr.17.09772 | kr.8,548.86 |
| 1.000 | kr.16.63755 | kr.16,637.55 |
| 2.500 | kr.16.15188 | kr.40,379.70 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

