
MAX1486CUB+T | |
|---|---|
DigiKey Part Number | 175-MAX1486CUB+TTR-ND - Tape & Reel (TR) 175-MAX1486CUB+TCT-ND - Cut Tape (CT) 175-MAX1486CUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1486CUB+T |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1486CUB+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-uMAX/uSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.29.62000 | kr.296.20 |
| 25 | kr.27.36360 | kr.684.09 |
| 100 | kr.24.88200 | kr.2,488.20 |
| 250 | kr.23.95152 | kr.5,987.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.18082 | kr.52,952.05 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |

