
MAX1485CUB+ | |
|---|---|
DigiKey Part Number | MAX1485CUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1485CUB+ |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1485CUB+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-uMAX/uSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.31.41500 | kr.314.15 |
| 50 | kr.27.61080 | kr.1,380.54 |
| 100 | kr.26.43210 | kr.2,643.21 |
| 250 | kr.25.18804 | kr.6,297.01 |
| 500 | kr.24.43816 | kr.12,219.08 |
| 1.000 | kr.23.82090 | kr.23,820.90 |
| 2.500 | kr.23.16930 | kr.57,923.25 |
| Unit Price without VAT: | kr.40.89000 |
|---|---|
| Unit Price with VAT: | kr.51.11250 |

