
MAX14853GWE+ | |
|---|---|
DigiKey Part Number | MAX14853GWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14853GWE+ |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14853GWE+ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.72000 | kr.73.72 |
| 10 | kr.57.72200 | kr.577.22 |
| 46 | kr.51.58370 | kr.2,372.85 |
| 138 | kr.48.53674 | kr.6,698.07 |
| 276 | kr.47.04500 | kr.12,984.42 |
| 506 | kr.45.95881 | kr.23,255.16 |
| 1.012 | kr.44.92352 | kr.45,462.60 |
| Unit Price without VAT: | kr.73.72000 |
|---|---|
| Unit Price with VAT: | kr.92.15000 |



