
MAX14850AEE+ | |
|---|---|
DigiKey Part Number | MAX14850AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14850AEE+ |
Description | DGTL ISOLTR 0.6KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14850AEE+ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 1.5kV/µs |
Packaging Tube | Data Rate |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Type General Purpose | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 6 | Supplier Device Package 16-QSOP |
Inputs - Side 1/Side 2 4/4 | Base Product Number |
Channel Type Bidirectional, Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.06000 | kr.35.06 |
| 10 | kr.26.78100 | kr.267.81 |
| 25 | kr.24.70680 | kr.617.67 |
| 100 | kr.22.42670 | kr.2,242.67 |
| 300 | kr.21.15513 | kr.6,346.54 |
| 500 | kr.20.68482 | kr.10,342.41 |
| 1.000 | kr.20.14567 | kr.20,145.67 |
| 2.500 | kr.19.57642 | kr.48,941.05 |
| Unit Price without VAT: | kr.35.06000 |
|---|---|
| Unit Price with VAT: | kr.43.82500 |




