1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1482EPD+

DigiKey Part Number
MAX1482EPD+-ND
Manufacturer
Manufacturer Product Number
MAX1482EPD+
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1482EPD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
75 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
14-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 8.525
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.52000kr.58.52
10kr.45.46000kr.454.60
25kr.42.20080kr.1,055.02
100kr.38.61700kr.3,861.70
250kr.36.90776kr.9,226.94
500kr.35.87806kr.17,939.03
1.000kr.35.03033kr.35,030.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.52000
Unit Price with VAT:kr.73.15000