
MAX14826GTG+T | |
---|---|
DigiKey Part Number | MAX14826GTG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14826GTG+T |
Description | IC TRANSCEIVER 1/1 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14826GTG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.34.43589 | kr.86,089.73 |
Unit Price without VAT: | kr.34.43589 |
---|---|
Unit Price with VAT: | kr.43.04486 |