16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14803CCM+T

DigiKey Part Number
MAX14803CCM+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14803CCM+T
Description
IC SW SPST-NOX16 48OHM 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX14803CCM+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
3.5µs, 3.5µs
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
20MHz
Packaging
Tape & Reel (TR)
Charge Injection
820pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
11pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
2µA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-80dB @ 5MHz
Number of Circuits
16
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
48Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Package / Case
48-LQFP
Voltage - Supply, Single (V+)
40V ~ 250V
Supplier Device Package
48-LQFP (7x7)
Voltage - Supply, Dual (V±)
±160V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.407.43503kr.814,870.06
Manufacturers Standard Package
Unit Price without VAT:kr.407.43503
Unit Price with VAT:kr.509.29379