
MAX147BEAP+ | |
|---|---|
DigiKey Part Number | MAX147BEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX147BEAP+ |
Description | IC ADC 12BIT SAR 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX147BEAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 133k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.45000 | kr.221.45 |
| 10 | kr.179.76400 | kr.1,797.64 |
| 66 | kr.160.88924 | kr.10,618.69 |
| 132 | kr.156.11167 | kr.20,606.74 |
| 264 | kr.152.18008 | kr.40,175.54 |
| Unit Price without VAT: | kr.221.45000 |
|---|---|
| Unit Price with VAT: | kr.276.81250 |

