MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14777GTP+T

DigiKey Part Number
MAX14777GTP+TTR-ND - Tape & Reel (TR)
MAX14777GTP+TCT-ND - Cut Tape (CT)
MAX14777GTP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14777GTP+T
Description
IC SWITCH SPST-NOX4 10OHM 20TQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14777GTP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm (Max)
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40µs, 100µs
-3db Bandwidth
380MHz
Charge Injection
225pC
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-101dB @ 100kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.43000kr.50.43
10kr.39.02700kr.390.27
25kr.36.17800kr.904.45
100kr.33.04580kr.3,304.58
250kr.31.55224kr.7,888.06
500kr.30.65216kr.15,326.08
1.000kr.29.91142kr.29,911.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.12927kr.72,823.18
Manufacturers Standard Package
Unit Price without VAT:kr.50.43000
Unit Price with VAT:kr.63.03750