
MAX1471ATJ+ | |
|---|---|
DigiKey Part Number | MAX1471ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1471ATJ+ |
Description | RF RX ASK/FSK 315/434MHZ 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 315MHz, 434MHz -114dBm PCB, Surface Mount 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1471ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 315MHz, 434MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 7mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.07000 | kr.58.07 |
| 10 | kr.50.36500 | kr.503.65 |
| 60 | kr.45.33100 | kr.2,719.86 |
| 120 | kr.43.58067 | kr.5,229.68 |
| 300 | kr.41.42050 | kr.12,426.15 |
| 540 | kr.40.12163 | kr.21,665.68 |
| 1.020 | kr.38.78875 | kr.39,564.53 |
| Unit Price without VAT: | kr.58.07000 |
|---|---|
| Unit Price with VAT: | kr.72.58750 |


