
MAX146BEAP+ | |
|---|---|
DigiKey Part Number | MAX146BEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX146BEAP+ |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX146BEAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 133k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.67000 | kr.242.67 |
| 10 | kr.197.38200 | kr.1,973.82 |
| 66 | kr.176.86788 | kr.11,673.28 |
| 132 | kr.171.67470 | kr.22,661.06 |
| 264 | kr.167.39992 | kr.44,193.58 |
| Unit Price without VAT: | kr.242.67000 |
|---|---|
| Unit Price with VAT: | kr.303.33750 |

