
MAX1454AUE/V+ | |
|---|---|
DigiKey Part Number | MAX1454AUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1454AUE/V+ |
Description | IC PRECISION SIGNAL COND 16TSSOP |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1454AUE/V+ Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Sensor Conditioner | Supplier Device Package 16-TSSOP |
Current - Supply 2.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.33000 | kr.68.33 |
| 10 | kr.53.36300 | kr.533.63 |
| 96 | kr.45.61646 | kr.4,379.18 |
| 192 | kr.44.07177 | kr.8,461.78 |
| 288 | kr.43.29799 | kr.12,469.82 |
| 576 | kr.42.16333 | kr.24,286.08 |
| 1.056 | kr.41.33697 | kr.43,651.84 |
| Unit Price without VAT: | kr.68.33000 |
|---|---|
| Unit Price with VAT: | kr.85.41250 |



