
MAX139CPL+ | |
|---|---|
DigiKey Part Number | MAX139CPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX139CPL+ |
Description | IC ADC 3.5DIGIT 40DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX139CPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.71000 | kr.243.71 |
| 10 | kr.198.46400 | kr.1,984.64 |
| 30 | kr.185.23733 | kr.5,557.12 |
| 100 | kr.174.73660 | kr.17,473.66 |
| 250 | kr.168.81432 | kr.42,203.58 |
| Unit Price without VAT: | kr.243.71000 |
|---|---|
| Unit Price with VAT: | kr.304.63750 |

