12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1363EUB+T

DigiKey Part Number
MAX1363EUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1363EUB+T
Description
IC ADC 12BIT 10-UMAX/USOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1363EUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
94.4k
Features
Selectable Address
Number of Inputs
2, 4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Data Interface
I2C
Supplier Device Package
10-uMAX/uSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.59.12969kr.147,824.23
Manufacturers Standard Package
Unit Price without VAT:kr.59.12969
Unit Price with VAT:kr.73.91211