1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13488EESA+

DigiKey Part Number
MAX13488EESA+-ND
Manufacturer
Manufacturer Product Number
MAX13488EESA+
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13488EESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
16Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.134
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.08000kr.38.08
10kr.29.16600kr.291.66
25kr.26.93480kr.673.37
100kr.24.48110kr.2,448.11
300kr.23.11317kr.6,933.95
500kr.22.60730kr.11,303.65
1.000kr.22.02713kr.22,027.13
2.500kr.21.41468kr.53,536.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.08000
Unit Price with VAT:kr.47.60000