1/1 Transceiver Half RS422, RS485 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13431EETB+T

DigiKey Part Number
MAX13431EETB+TTR-ND - Tape & Reel (TR)
MAX13431EETB+TCT-ND - Cut Tape (CT)
MAX13431EETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13431EETB+T
Description
IC TRANSCEIVER HALF 1/1 10TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX13431EETB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
16Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-TDFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.77000kr.45.77
10kr.35.30100kr.353.01
25kr.32.67880kr.816.97
100kr.29.79550kr.2,979.55
250kr.28.90660kr.7,226.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.19014kr.65,475.35
Manufacturers Standard Package
Unit Price without VAT:kr.45.77000
Unit Price with VAT:kr.57.21250