MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13236EETE+

DigiKey Part Number
MAX13236EETE+-ND
Manufacturer
Manufacturer Product Number
MAX13236EETE+
Description
IC TRANSCEIVER FULL 1/1 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX13236EETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.431
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.51.90000kr.51.90
10kr.40.44800kr.404.48
60kr.35.45067kr.2,127.04
120kr.34.09758kr.4,091.71
300kr.33.52000kr.10,056.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.90000
Unit Price with VAT:kr.64.87500