
MAX1316ECM+ | |
|---|---|
DigiKey Part Number | MAX1316ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1316ECM+ |
Description | IC ADC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1316ECM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 8:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.352.95000 | kr.352.95 |
| 10 | kr.290.41600 | kr.2,904.16 |
| 25 | kr.274.80080 | kr.6,870.02 |
| 100 | kr.257.64180 | kr.25,764.18 |
| 250 | kr.249.46304 | kr.62,365.76 |
| Unit Price without VAT: | kr.352.95000 |
|---|---|
| Unit Price with VAT: | kr.441.18750 |

