
MAX13087ECSA+ | |
|---|---|
DigiKey Part Number | MAX13087ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13087ECSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13087ECSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.48000 | kr.42.48 |
| 10 | kr.32.63800 | kr.326.38 |
| 25 | kr.30.18840 | kr.754.71 |
| 100 | kr.27.49090 | kr.2,749.09 |
| 300 | kr.25.98660 | kr.7,795.98 |
| 500 | kr.25.43050 | kr.12,715.25 |
| 1.000 | kr.24.79257 | kr.24,792.57 |
| 2.500 | kr.24.11942 | kr.60,298.55 |
| Unit Price without VAT: | kr.42.48000 |
|---|---|
| Unit Price with VAT: | kr.53.10000 |

