1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13084EESA+

DigiKey Part Number
MAX13084EESA+-ND
Manufacturer
Manufacturer Product Number
MAX13084EESA+
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13084EESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.46000kr.54.46
10kr.42.23700kr.422.37
25kr.39.17600kr.979.40
100kr.35.81590kr.3,581.59
300kr.33.94140kr.10,182.42
500kr.33.24810kr.16,624.05
1.000kr.32.45319kr.32,453.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.46000
Unit Price with VAT:kr.68.07500