
MAX13080EESD+ | |
|---|---|
DigiKey Part Number | MAX13080EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13080EESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13080EESD+ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.46000 | kr.41.46 |
| 10 | kr.31.86500 | kr.318.65 |
| 50 | kr.28.01020 | kr.1,400.51 |
| 100 | kr.26.81760 | kr.2,681.76 |
| 250 | kr.25.55808 | kr.6,389.52 |
| 500 | kr.24.79904 | kr.12,399.52 |
| 1.000 | kr.24.17442 | kr.24,174.42 |
| 2.500 | kr.23.51491 | kr.58,787.28 |
| Unit Price without VAT: | kr.41.46000 |
|---|---|
| Unit Price with VAT: | kr.51.82500 |


