12 Bit Analog to Digital Converter 4 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1305ECM+

DigiKey Part Number
MAX1305ECM+-ND
Manufacturer
Manufacturer Product Number
MAX1305ECM+
Description
IC ADC 12BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1305ECM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
680k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.171.75000kr.171.75
10kr.138.26900kr.1,382.69
25kr.129.90400kr.3,247.60
100kr.120.70980kr.12,070.98
250kr.116.32784kr.29,081.96
500kr.113.68724kr.56,843.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.171.75000
Unit Price with VAT:kr.214.68750