
MAX128BCAI+ | |
|---|---|
DigiKey Part Number | MAX128BCAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX128BCAI+ |
Description | IC DAS/ADC 12BIT 8K 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX128BCAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 8k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.27000 | kr.235.27 |
| 10 | kr.191.33800 | kr.1,913.38 |
| 46 | kr.174.48087 | kr.8,026.12 |
| 138 | kr.166.11812 | kr.22,924.30 |
| 276 | kr.162.02460 | kr.44,718.79 |
| Unit Price without VAT: | kr.235.27000 |
|---|---|
| Unit Price with VAT: | kr.294.08750 |

