12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1278ETC+

DigiKey Part Number
MAX1278ETC+-ND
Manufacturer
Manufacturer Product Number
MAX1278ETC+
Description
IC ADC 12BIT 12-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX1278ETC+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
1.8V ~ 5.25V
Sampling Rate (Per Second)
1.8M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
12-WQFN Exposed Pad
Input Type
Differential
Supplier Device Package
12-TQFN (4x4)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 1.275
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.107.27000kr.107.27
10kr.85.06400kr.850.64
75kr.74.50013kr.5,587.51
150kr.72.04440kr.10,806.66
300kr.70.02233kr.21,006.70
525kr.68.65459kr.36,043.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.107.27000
Unit Price with VAT:kr.134.08750