
MAX1271BEAI+ | |
|---|---|
DigiKey Part Number | MAX1271BEAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1271BEAI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 110k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1271BEAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 110k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.47000 | kr.257.47 |
| 10 | kr.209.86700 | kr.2,098.67 |
| 46 | kr.191.60587 | kr.8,813.87 |
| 138 | kr.182.54420 | kr.25,191.10 |
| 276 | kr.178.10942 | kr.49,158.20 |
| Unit Price without VAT: | kr.257.47000 |
|---|---|
| Unit Price with VAT: | kr.321.83750 |

