MAX1259CWE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.108.54000
Datasheet
Battery Power Management IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1259CWE+

DigiKey Part Number
MAX1259CWE+-ND
Manufacturer
Manufacturer Product Number
MAX1259CWE+
Description
IC BATT PWR MGMT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1259CWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C (TA)
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Function
Power Management
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1259CWE+Analog Devices Inc./Maxim Integrated0MAX1259CWE+-NDkr.108.54000Direct
Available To Order
Factory Stock: 414
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.108.54000kr.108.54
10kr.86.11600kr.861.16
46kr.77.50783kr.3,565.36
138kr.73.23391kr.10,106.28
276kr.71.14308kr.19,635.49
506kr.69.61984kr.35,227.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.54000
Unit Price with VAT:kr.135.67500